+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3501W

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 35A


Manufacturer: ONSEMI

Manufacturer part number:
GBPC3501W
TME Symbol:
GBPC3501W-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Square single phase diode bridge rectif. ONSEMI,
*
GBPC3501W
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 5.44 USDGross price for quantities from 3 pcs - 5.44 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 50 pcs - 4.00 USDGross price for quantities from 50 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.