+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3502

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A

Manufacturer: ONSEMI

Manufacturer part number:
GBPC3502
TME Symbol:
GBPC3502-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Square single phase diode bridge rectif. ONSEMI,
*
GBPC3502
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.12 USDGross price for quantities from 3 pcs - 6.12 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.