+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3502W

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A


Manufacturer: ONSEMI

Manufacturer part number:
GBPC3502W
TME Symbol:
GBPC3502W-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Square single phase diode bridge rectif. ONSEMI,
*
GBPC3502W
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 2 pcs - 5.43 USDGross price for quantities from 2 pcs - 5.43 USD
Net price for quantities from 3 pcs - 5.19 USDGross price for quantities from 3 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 20 pcs - 4.42 USDGross price for quantities from 20 pcs - 4.42 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.