+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3510

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 35A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
GBPC3510
TME Symbol:
GBPC3510-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
GBPC3510
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.48 USD
Net price for quantities from 400 pcs - 2.18 USDGross price for quantities from 400 pcs - 2.18 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.