+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBR-666/12/2

Resistor: thick film; 3.6Ω; heating; glued; 40W; 12V; 350°C; W: 25mm


Manufacturer: TELPOD

Manufacturer part number:
GBR-666/12/2
TME Symbol:
GBR-666/12/2

Specification

Manufacturer
TELPOD
Type of resistor
thick film
Resistance
3.6Ω
Kind of resistor
heating
Mounting
glued
Power
40W
Operating voltage
12V
Surface temperature
350°C
Resistor features
insulating layer
Leads
soldering pads
Body material
aluminium oxide
Width
25mm
Height
1mm
Length
38mm
Gross weight3.71 g
Certificates
See other products in this category: Heating resistors TELPOD,
*
GBR-666/12/2
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 30 pcs - 4.06 USDGross price for quantities from 30 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs