+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU604GTB

Bridge rectifier: single-phase; Urmax: 400V; If: 6A; Ifsm: 150A

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
GBU604GTB
TME Symbol:
GBU604GTB-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
6A
Max. forward impulse current
150A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SMC DIODE SOLUTIONS,
*
GBU604GTB
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.