+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8J-T

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 180A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBU8J-T
TME Symbol:
GBU8J-T-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
180A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
UL approval
Gross weight3.83 g
Certificates
*
GBU8J-T
4 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.48 USDGross price for quantities from 20 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
Net price for quantities from 50000 pcs - 0.21 USDGross price for quantities from 50000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs