+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBUE2560-M3/P

Bridge rectifier: single-phase; Urmax: 600V; If: 25A; Ifsm: 350A


Manufacturer: VISHAY

Manufacturer part number:
GBUE2560-M3/P
TME Symbol:
GBUE2560-M3/P

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBUE2560-M3/P
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 20 pcs - 3.30 USDGross price for quantities from 20 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.