+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBV15J

Bridge rectifier: single-phase; Urmax: 600V; If: 15A; Ifsm: 210A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBV15J
TME Symbol:
GBV15J-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
15A
Max. forward impulse current
210A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Gross weight4.078 g
Certificates
*
GBV15J
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.