+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC10MPS12-252

Diode: Schottky rectifying; TO252-2; SiC; SMD; 1.2kV; 10A

Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GC10MPS12-252
TME Symbol:
GC10MPS12-252

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Max. forward voltage
1.5V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes GeneSiC SEMICONDUCTOR,
*
GC10MPS12-252
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Product for special order