+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC331AD72E333KX01D

Capacitor: ceramic; MLCC; 33nF; 250V; X7T; ±10%; SMD; 1206; 180mm

Manufacturer: MURATA

Manufacturer part number:
GC331AD72E333KX01D
TME Symbol:
GC331AD72E333KX01D

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
33nF
Operating voltage
250V
Dielectric
X7T
Tolerance
±10%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Manufacturer series
GC3
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GC331AD72E333KX01D
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product