+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCG1885G2A100FA01J

Capacitor: ceramic; MLCC; 10pF; 100V; X8G; ±1%; SMD; 0603; 330mm


Manufacturer: MURATA

Manufacturer part number:
GCG1885G2A100FA01J
TME Symbol:
GCG1885G2A100FA01J

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
100V
Dielectric
X8G
Tolerance
±1%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Manufacturer series
GCG
Roll diameter max.
330mm
Operating temperature
-55...150°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCG1885G2A100FA01J
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product