+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCJ-KIT-X7-DE-B

Capacitors-kit; SMD; ceramic capacitors; GCJ; 560pcs.


Manufacturer: MURATA

Manufacturer part number:
GCJ-KIT-X7-DE-B
TME Symbol:
GCJ-KIT-X7-DE-B

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GCJ
Quantity in set/package
560pcs.
Range of values
0,1uF...47uF
Conform to the norm
AEC-Q200
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCJ-KIT-X7-DE-B
0 in TME stock
Net price for quantities from 1 pcs - 81.03 USDGross price for quantities from 1 pcs - 81.03 USD
Net price for quantities from 5 pcs - 77.90 USDGross price for quantities from 5 pcs - 77.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product