+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCM-KIT-C0G-DE-A

Capacitors-kit; SMD; ceramic capacitors; GCM; 820pcs; 0402


Manufacturer: MURATA

Manufacturer part number:
GCM-KIT-C0G-DE-A
TME Symbol:
GCM-KIT-C0G-DE-A

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GCM
Quantity in set/package
820pcs.
Range of values
0,3pF...1000pF
Case - inch
0402
Case - mm
1005
Conform to the norm
AEC-Q200
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCM-KIT-C0G-DE-A
0 in TME stock
Net price for quantities from 1 pcs - 52.19 USDGross price for quantities from 1 pcs - 52.19 USD
Net price for quantities from 5 pcs - 49.34 USDGross price for quantities from 5 pcs - 49.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product