+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCN1-010

Connection cable; GCN1; 0.1m

Manufacturer: OMRON

Manufacturer part number:
GCN1-010
TME Symbol:
GCN1-010

Specification

Manufacturer
OMRON
Type of control accessories
connection cable
Manufacturer series
GCN1
Application
I/O module interconnection, I/O signal transmission
Cable length
0.1m
Gross weight6.5 g
Certificates
EAN code4536854478307
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GCN1-010
0 in TME stock
Net price for quantities from 1 pcs - 24.11 USDGross price for quantities from 1 pcs - 24.11 USD
Net price for quantities from 5 pcs - 22.50 USDGross price for quantities from 5 pcs - 22.50 USD
No. of pieces (Multiplicity: 1)