+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCS150PS28

Power supply: switching; open; 150W; 85÷264VAC; OUT: 1; 28VDC; 3.9A


Manufacturer: XP POWER

Manufacturer part number:
GCS150PS28
TME Symbol:
GCS150PS28

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
28V DC
Output current
3.9A
Operating temperature
-40...70°C
Mounting
mounting holes
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x36.3mm
Electrical connection
connector with snap lock
Manufacturer series
GCS
Power consumption without load
<0.5W
Switching frequency
150kHz
Insulation voltage
4kV
Application
IT, medical applications
Supply voltage
  • 85...264V AC
Dimensions
Gross weight400 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
GCS150PS28
0 in TME stock
Net price for quantities from 1 pcs - 95.73 USDGross price for quantities from 1 pcs - 95.73 USD
Net price for quantities from 50 pcs - 83.97 USDGross price for quantities from 50 pcs - 83.97 USD
Net price for quantities from 100 pcs - 80.05 USDGross price for quantities from 100 pcs - 80.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.