+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD100SGY120D6S

Module: IGBT; single transistor; single transistor; Urmax: 1200V

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD100SGY120D6S
TME Symbol:
GD100SGY120D6S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Topology
single transistor
Max. off-state voltage
1.2kV
Collector current
100A
Case
D6
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight24 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD100SGY120D6S
0 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 3 pcs - 23.17 USDGross price for quantities from 3 pcs - 23.17 USD
Net price for quantities from 10 pcs - 20.83 USDGross price for quantities from 10 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)