+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GD15PJY120F1S

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; F1.1


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD15PJY120F1S
TME Symbol:
GD15PJY120F1S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
15A
Case
F1.1
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight24.91 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD15PJY120F1S
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.41 USDGross price for quantities from 1 pcs - 38.41 USD
Net price for quantities from 3 pcs - 33.91 USDGross price for quantities from 3 pcs - 33.91 USD
Net price for quantities from 10 pcs - 30.51 USDGross price for quantities from 10 pcs - 30.51 USD
Net price for quantities from 25 pcs - 28.42 USDGross price for quantities from 25 pcs - 28.42 USD
Packaging method by the manufacturer:
Tray = 25 pcs