+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD15PJY120L2S

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; L2.2


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD15PJY120L2S
TME Symbol:
GD15PJY120L2S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
15A
Case
L2.2
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight24.34 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD15PJY120L2S
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.35 USDGross price for quantities from 1 pcs - 36.35 USD
Net price for quantities from 3 pcs - 32.18 USDGross price for quantities from 3 pcs - 32.18 USD
Net price for quantities from 12 pcs - 28.92 USDGross price for quantities from 12 pcs - 28.92 USD
Net price for quantities from 24 pcs - 26.89 USDGross price for quantities from 24 pcs - 26.89 USD
Packaging method by the manufacturer:Tray = 24 pcs