+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD20MPS12A

Diode: Schottky rectifying; SiC; THT; 1.2kV; 29A; TO220-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD20MPS12A
TME Symbol:
GD20MPS12A

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
29A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO220-2
Max. forward voltage
1.9V
Max. load current
67A
Max. forward impulse current
128A
Kind of package
tube
Gross weight1.94 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD20MPS12A
1094 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 5.34 USDGross price for quantities from 25 pcs - 5.34 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 100 pcs - 4.95 USDGross price for quantities from 100 pcs - 4.95 USD
Net price for quantities from 250 pcs - 4.75 USDGross price for quantities from 250 pcs - 4.75 USD
Net price for quantities from 1000 pcs - 4.49 USDGross price for quantities from 1000 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs