+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD30MPS06A

Diode: Schottky rectifying; SiC; THT; 650V; 33A; TO220-2; tube

Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD30MPS06A
TME Symbol:
GD30MPS06A

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
33A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO220-2
Max. forward voltage
1.8V
Max. load current
86A
Max. forward impulse current
0.168kA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD30MPS06A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order