+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD32F107RGT6

IC: ARM microcontroller; LQFP64; 96kBSRAM,1024kBFLASH; 3.3VDC


Manufacturer: GIGADEVICE

Manufacturer part number:
GD32F107RGT6
TME Symbol:
GD32F107RGT6

Specification

Manufacturer
GIGADEVICE
Type of integrated circuit
ARM microcontroller
Case
LQFP64
Memory
96kB SRAM 1MB FLASH
Mounting
SMD
Number of inputs/outputs
51
Kind of architecture
Cortex M3
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Kind of package
in-tray
Operating temperature
0...70°C
Kind of core
32-bit
Interface
  • CAN x2
  • Ethernet
  • I2C
  • I2S x2
  • SPI x3
  • USART x5
Supply voltage
  • 3.3V DC
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others GIGADEVICE,
*
GD32F107RGT6
48 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 160 pcsCardboard = 960 pcs