+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD32F305VET6

IC: ARM microcontroller; LQFP100; 96kBSRAM,512kBFLASH; 3.3VDC

Manufacturer: GIGADEVICE

Manufacturer part number:
GD32F305VET6
TME Symbol:
GD32F305VET6

Specification

Manufacturer
GIGADEVICE
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Memory
96kB SRAM 512kB FLASH
Mounting
SMD
Number of inputs/outputs
80
Kind of architecture
Cortex M4
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Kind of package
in-tray
Operating temperature
0...70°C
Kind of core
32-bit
Interface
  • CAN x2
  • I2C x2
  • I2S x2
  • SPI x3
  • UART x2
  • USART x3
  • USB OTG
Supply voltage
  • 3.3V DC
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others GIGADEVICE
*
GD32F305VET6
Product withdrawn from the offer
Use the specification table below to search for similar products