+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD35

Socket; PIN: 5; 12A; 300VAC; PCB; for PCB; -40÷70°C; 31.5x13x9mm

Manufacturer: RELPOL

Manufacturer part number:
GD35
TME Symbol:
GD35

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Number of pins
5
Current rating
12A
Rated voltage
300V AC
Mounting
PCB
Leads
for PCB
Operating temperature
-40...70°C
Body dimensions
31.5x13x9mm
OEM number
2613509
Application - series/manufacturer
RM87N, RM92
Gross weight2.48 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
GD35
70 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 20 pcs - 1.93 USDGross price for quantities from 20 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 20 pcs