+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-360

Digital multimeter; RS232; LCD; (5999); Bargraph: 61segm; True RMS


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-360

Alternative designations: 03UNDM36000S

TME Symbol:
GDM-360

Specification

Manufacturer
GW INSTEK
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(5999)
Bargraph
61 segm.
DC voltage measuring range
60mV/600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.2% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600...60MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Resistance measuring accuracy
±(0.1%+2 digit)
Test
diodes
Continuity test
acoustic indication
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
87x180x47mm
Software
included
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • RS232C cable
  • test leads
Producer guarantee (months)
  • 24
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight640.5 g
EAN code4719692505972

WATCH VIDEO

See other products in this category: Portable digital multimeters GW INSTEK,
*
GDM-360
6 in TME stock
Net price for quantities from 1 pcs - 101.46 USDGross price for quantities from 1 pcs - 101.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.