+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-397

Digital multimeter; RS232; LCD; 3,75 digit; Bargraph: 41segm.

Manufacturer: GW INSTEK

Manufacturer part number:
GDM-397

Alternative designations: 03UNDM39700S

TME Symbol:
GDM-397

Specification

Manufacturer
GW INSTEK
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit
Bargraph
41 segm.
DC voltage measuring range
40mV/400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
40mV/400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 2 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.2% + 5 digit)
Resistance measuring range
400...40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measurement accuracy
±(1.2% + 4°C)
Temperature measuring range (with K-type thermocouple)
-40...1000°C
Resistance measuring accuracy
±(0.1%+2 digit)
Test
diodes
Continuity test
acoustic indication
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
87x180x47mm
Software
included
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • RS232C cable
  • test leads
Producer guarantee (months)
  • 24
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight644.9 g
EAN code4719692504180

WATCH VIDEO

See other products in this category: Portable digital multimeters GW INSTEK,
*
GDM-397
1 in TME stock
Net price for quantities from 1 pcs - 113.81 USDGross price for quantities from 1 pcs - 113.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.