+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-533

Digital multimeter; USB; LCD; (5999); Bargraph: 31segm; True RMS


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-533

Alternative designations: 03UNDM533000

TME Symbol:
GDM-533

Specification

Manufacturer
GW INSTEK
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(5999)
Bargraph
31 segm.
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/20A
DC current measuring accuracy
±(1% + 2 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/20A
AC current measuring accuracy
±(1.2% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600...60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measurement accuracy
±(1% + 3°C)
Temperature measuring range (with K-type thermocouple)
-40...1000°C
Resistance measuring accuracy
±(1%+2 digit)
Test
diodes
Continuity test
acoustic indication
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
89x186x49mm
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • K-type thermocouple
  • test leads
  • USB cable
Producer guarantee (months)
  • 24
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low-pass filter
  • MIN/MAX function
Gross weight736.9 g
EAN code4713008676622

WATCH VIDEO

See other products in this category: Portable digital multimeters GW INSTEK,
*
GDM-533
7 in TME stock
Net price for quantities from 1 pcs - 110.51 USDGross price for quantities from 1 pcs - 110.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.