+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-541

Digital multimeter; USB; LCD; (22000); Bargraph: 46segm; True RMS


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-541

Alternative designations: 03UNDM541000

TME Symbol:
GDM-541

Specification

Manufacturer
GW INSTEK
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, transistors' gain hFE
Kind of display used
LCD
Display parameters
(22000)
Bargraph
46 segm.
DC voltage measuring range
220mV/2.2V/22V/220V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
220mV/2.2V/22V/220V/1kV
AC voltage measuring accuracy
±(0.8% + 10 digit)
DC current measuring range
220µA/2.2mA/22mA/220mA/20A
DC current measuring accuracy
±(0.5% + 10 digit)
AC current measuring range
220µA/2.2mA/22mA/220mA/20A
AC current measuring accuracy
±(0.8% + 10 digit)
True effective value measurement
True RMS
Resistance measuring range
600...220MΩ
Capacitance measuring range
22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF/220mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...220MHz
Frequency measuring accuracy
±(0.01%+5 digit)
Resistance measuring accuracy
±(0.5%+10 digit)
Test
diodes
Continuity test
acoustic indication
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
89x186x49mm
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • test leads
  • USB cable
Producer guarantee (months)
  • 24
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low-pass filter
  • MIN/MAX function
Gross weight743.7 g
EAN code4713008676639

WATCH VIDEO

See other products in this category: Portable digital multimeters GW INSTEK,
*
GDM-541
10 in TME stock
Net price for quantities from 1 pcs - 131.63 USDGross price for quantities from 1 pcs - 131.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.