+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01DM8255A0GS
Manufacturer | GW INSTEK | |
Type of meter | benchtop multimeter | |
Kind of display used | VFD | |
Display parameters | 5,5 digit | |
True effective value measurement | True RMS | |
DC voltage measuring range | 100mV/1V/10V/100V/1kV | |
DC voltage measuring accuracy | ±0.012% | |
AC voltage measuring range | 100mV/1V/10V/100V/750V | |
AC voltage measuring accuracy | ±(0.2%...3%) | |
DC current measuring range | 10mA/100mA/1A/10A | |
DC current measuring accuracy | ±(0.05% + 15 digit) @(10mA...100mA), ±(0.2% + 5 digit) @(1A...10A) | |
AC current measuring range | 10mA/100mA/1A/10A | |
Resistance measuring range | 100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ | |
Diode test | 0.5mA @2V | |
Continuity test | acoustic indication | |
Measurement | AC current, AC voltage, DC current, DC voltage, resistance | |
Temperature measuring range (with K-type thermocouple) | 0...300°C | |
Temperature measuring range (with J-type thermocouple) | 0...300°C | |
Temperature measuring range (with T-type thermocouple) | 0...300°C | |
Software | included | |
Connectors for the country | Europe |