+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-9041

Benchtop multimeter; LCD TFT 4,3"; 5 digits (50000); True RMS


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-9041

Alternative designations: 01DM904100GS

TME Symbol:
GDM-9041

Specification

Manufacturer
GW INSTEK
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 4,3"
Display parameters
5 digits (50000)
True effective value measurement
True RMS
DC voltage measuring range
500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.02% + 4 digit)
AC voltage measuring range
500mV/5V/50V/500V/750V
AC voltage measuring accuracy
±(0.35% + 15 digit)
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.05% + 4 digit) @5mA, ±(0.05% + 4 digit) @50mA, ±(0.05% + 5 digit) @500µA, ±(0.1% + 4 digit) @500mA, ±(0.25% + 5 digit) @5A, ±(0.25% + 5 digit) @10A
AC current measuring range
500µA/5mA/50mA/0.5A/5A/10A
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/100MΩ
Diode test
1mA @5V
Continuity test
acoustic indication
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Interface
USB
Temperature measuring range (with K-type thermocouple)
-200...300°C
Temperature measuring range (with J-type thermocouple)
-200...300°C
Temperature measuring range (with T-type thermocouple)
-200...300°C
Connectors for the country
Europe
Manufacturer series
GDM-9000
AC current measuring accuracy
  • ±(0.5% + 20 digit)@(5mA...500mA)
  • ±(0.5% + 30 digit)@(5A...10A)
  • ±(0.5% + 40 digit)@500µA
Measuring instrument features
  • automatic Identification (A.I.) function
  • HOLD function
  • MIN/MAX function
  • REL function
Standard equipment
  • cable GTL-207
  • mains cable
  • test leads
Gross weight4.4786 kg
See other products in this category: Benchtop digital multimeters GW INSTEK,
See other products from this series.:
*
GDM-9041
7 in TME stock
Net price for quantities from 1 pcs - 426.08 USDGross price for quantities from 1 pcs - 426.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.