+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-9052

Benchtop multimeter; LCD TFT 3"; 5,5 digit; True RMS; GDM-9000


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-9052

Alternative designations: 01DM905200GS

TME Symbol:
GDM-9052

Specification

Manufacturer
GW INSTEK
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 3"
Display parameters
5,5 digit
True effective value measurement
True RMS
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.012% + 5 digit)
AC voltage measuring range
200mV/2V/750V
AC voltage measuring accuracy
±(0.2% + 100 digit)
DC current measuring range
20mA/200mA/2A/10A
DC current measuring accuracy
±(0.05% + 5 digit)
AC current measuring range
20...2000mA/10A
AC current measuring accuracy
±(0.5% + 100 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/10MΩ/100MΩ
Resistance measuring accuracy
±(0.05%+5 digit)
Diode test
0.1mA @6000mV
Continuity test
acoustic indication
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, period, resistance, resistance (2-wire), resistance (4-wire), temperature (external probe required)
Temperature measuring range (with K-type thermocouple)
-200...300°C
Temperature measuring range (with J-type thermocouple)
-200...300°C
Temperature measuring range (with T-type thermocouple)
-200...300°C
Dimensions
265x107x302mm
Manufacturer series
GDM-9000
Interface
  • RS232
  • USB
Supply voltage
  • 100V AC
  • 120V AC
  • 220V AC
  • 240V AC
Measuring instrument features
  • HOLD function
  • MIN/MAX function
  • operates with thermocouple types: J, K, T
  • REL function
Standard equipment
  • mains cable
  • test leads
  • user's manual
Optional equipment
  • GDM-TL1
  • GRA-422
  • GRA-454
  • GSC-014
  • GTL-108A
  • GTL-205
  • GTL-232
Gross weight4.4179 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters GW INSTEK,
See other products from this series.:
*
GDM-9052
0 in TME stock
Net price for quantities from 1 pcs - 553.44 USDGross price for quantities from 1 pcs - 553.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.