+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-9060

Benchtop multimeter; colour,LCD TFT 4,3"; 6,5 digit (2000000)


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-9060

Alternative designations: 01DM906000GS

TME Symbol:
GDM-9060

Specification

Manufacturer
GW INSTEK
Type of meter
benchtop multimeter
Kind of display used
colour, LCD TFT 4,3"
Display parameters
6,5 digit (2000000)
Display resolution
480x272
Sampling
1000x/s
True effective value measurement
True RMS AC
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.014% + 0.001% range)
AC voltage measuring range
1...750V
AC voltage measuring accuracy
±(0.09% + 0.04% range)
DC current measuring range
100µA/1mA/10mA/100mA/1A/10A
DC current measuring accuracy
±(0.05% + 0.005% range)
AC current measuring range
1mA/10mA/100mA/1A/10A
AC current measuring accuracy
±(0.13% + 0.04% range)
Resistance measuring range
100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ
Resistance measuring accuracy
±(0.014%+0.001% range)
Measurement
AC current, AC voltage, DC current, DC voltage, resistance, resistance (2-wire), resistance (4-wire)
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-200...1372°C
Temperature measuring range (with T-type thermocouple)
-200...1372°C
Temperature measuring range (with R-type thermocouple)
-50...1870°C
Temperature measuring range (with S-type thermocouple)
-50...1870°C
Temperature measuring range (with E-type thermocouple)
-200...1372°C
Temperature measuring range with N-type thermocouple
-200...1372°C
Software
included
Measurement memory
10k
Manufacturer series
GDM-9000
Interface
  • LAN
  • RS232
  • USB
Standard equipment
  • cable GTL-207
  • cable GTL-246
  • mains cable
Gross weight4.4821 kg
EAN code4713008671894

WATCH VIDEO

See other products in this category: Benchtop digital multimeters GW INSTEK,
See other products from this series.:
*
GDM-9060
0 in TME stock
Net price for quantities from 1 pcs - 905.25 USDGross price for quantities from 1 pcs - 905.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.