+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-1202B

Oscilloscope: digital; Ch: 2; 200MHz; 1Gsps; 10Mpts; colour,LCD 7"


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-1202B

Alternative designations: 01DS122B10GT

TME Symbol:
GDS-1202B

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
10Mpts
Kind of display used
colour, LCD 7"
Trigger modes
automatic, normal, single
Time base
5n...100s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Manufacturer series
GDS-1000B
Rise time
≤1.75ns
Input impedance
1MΩ/16pF
Input sensitivity
1mV/div...10V/div
Dimensions
384x208x127.3mm
Display resolution
800x480
Measuring instrument features
  • automatic measurement of many parameters
  • background noise filter
  • measurements by means of cursors
  • protocols analyse: I2C, SPI, RS232/UART, CAN, LIN
  • X-Y operation mode
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Gross weight3.9928 kg
EAN code4713008673485

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
See other products from this series.:
*
GDS-1202B
9 in TME stock
Net price for quantities from 1 pcs - 568.23 USDGross price for quantities from 1 pcs - 568.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs