+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01DS2202A0GT
Manufacturer | GW INSTEK | |
Type of oscilloscope | digital | |
Kind of oscilloscope | DSO | |
Number of channels | 2 | |
Band | 200MHz | |
Sampling | 2Gsps (in real time), 100Gsps (in equivalent time) | |
Memory record length | 2Mpts | |
Kind of display used | LCD 8" | |
Trigger modes | automatic, normal, single | |
Trigger | alternative, falling-edge, impulse width, rising-edge | |
Time base | 1n...100s/div | |
Max. input voltage | 300V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass, lowpass | |
Rise time | ≤1.7ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 1mV/div...10V/div | |
Dimensions | 380x220x145mm | |
Related items | DS2-8LA | |
Software | included | |
Measurement memory | 24 | |
Connectors for the country | Europe |