+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-2202E

Oscilloscope: digital; DSO; Ch: 2; 200MHz; 1Gsps; 10Mpts; LCD TFT 8"


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-2202E

Alternative designations: 01DS222E00GT

TME Symbol:
GDS-2202E

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
10Mpts
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Time base
1n...100s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Manufacturer series
GDS-2000E
Rise time
≤1.75ns
Input impedance
1MΩ/16pF
Input sensitivity
1mV/div...10V/div
Dimensions
384x208x127.3mm
Display resolution
800x480
Connectors for the country
Europe
Interface
  • LAN
  • USB
Measuring instrument features
  • automatic measurement of many parameters
  • AUTOSET function for setting display parameters (time base, gain)
  • background noise filter
  • protocols analyse: CAN/LIN
  • protocols analyse: I2C, SPI, UART
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Gross weight4.1111 kg
EAN code4719692503923

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
See other products from this series.:
*
GDS-2202E
0 in TME stock
Net price for quantities from 1 pcs - 1 323.98 USDGross price for quantities from 1 pcs - 1 323.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.