+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-2204A

Oscilloscope: digital; DSO; Ch: 4; 200MHz; 2Mpts; LCD 8"; ≤1.7ns


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-2204A

Alternative designations: 01DS2204A0GT

TME Symbol:
GDS-2204A

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
4
Band
200MHz
Sampling
2Gsps (in real time), 100Gsps (in equivalent time)
Memory record length
2Mpts
Kind of display used
LCD 8"
Trigger modes
automatic, normal, single
Trigger
alternative, falling-edge, impulse width, rising-edge
Time base
1n...100s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Rise time
≤1.7ns
Input impedance
1MΩ/16pF
Input sensitivity
1mV/div...10V/div
Dimensions
380x220x145mm
Related items
DS2-8LA
Software
included
Measurement memory
24
Connectors for the country
Europe
Kind of output connector
  • D-Sub female socket
  • D-Sub male socket
  • GPIB socket
  • RJ45 socket
  • USB A socket
  • USB B socket
Interface
  • Ethernet (option)
  • GPIB (option)
  • RS232
  • USB
Measuring instrument features
  • 20 sets memory
  • automatic measurement of many parameters
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • X-Y, ROLL operation mode
Standard equipment
  • mains cable
  • oscilloscope probe with 1:1/10:1 divider
Supply voltage
  • 100...240V AC
Gross weight6.1081 kg
EAN code4719692500236

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
*
GDS-2204A
0 in TME stock
Net price for quantities from 1 pcs - 1 849.17 USDGross price for quantities from 1 pcs - 1 849.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.