+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-3104A

Oscilloscope: digital; DSO; Ch: 4; 1GHz; 5Gsps (in real time)


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-3104A

Alternative designations: 01DS314A00GT

TME Symbol:
GDS-3104A

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
4
Band
1GHz
Sampling
5Gsps (in real time)
Memory record length
200Mpts
Kind of display used
colour, LCD TFT 10,2"
Trigger modes
automatic, normal, single
Trigger
alternate, bus, falling-edge, glitch, impulse width, rising-edge, runt, slope, timeout, video signal
Time base
1n...1ks/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass, noise
Rise time
350ps
Input impedance
1MΩ/22pF
Input sensitivity
1mV/div...1V/div (50Ω), 1mV/div...10V/div (1MΩ)
Dimensions
420x253x113.8mm
Related items
GTP-501R
Software
included, LabVIEW
Interface
  • Ethernet
  • GPIB (option)
  • RS232C
  • USB device
  • USB Host
  • VGA
Measuring instrument features
  • 20 screens memory
  • 20 sets memory
  • automatic measurement of many parameters
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • X-Y operation mode
Standard equipment
  • mains cable
  • oscilloscope probe with 10:1 divider
Supply voltage
  • 100...240V AC
Gross weight4.6 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
*
GDS-3104A
0 in TME stock
Net price for quantities from 1 pcs - 7 280.37 USDGross price for quantities from 1 pcs - 7 280.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.