+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-3502

Oscilloscope: digital; Ch: 2; 500MHz; 25kpts/ch; LCD 8"; GDS-3000


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-3502

Alternative designations: 01DS350200GT

TME Symbol:
GDS-3502

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Number of channels
2
Band
500MHz
Sampling
4Gsps (in real time), 100Gsps (in equivalent time)
Memory record length
25kpts/ch
Kind of display used
LCD 8"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, rising-edge, video signal
Time base
1n...100s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Manufacturer series
GDS-3000
Rise time
≤0.7ns
Input impedance
1MΩ/15pF
Input sensitivity
2mV/div...5V/div
Dimensions
400x200x130mm
Related items
DS3A-16LA, DS3A-GPIB, DS3A-PWR, GCP-1030, GTL-232, GTL-246, GTL-248, GTP-351R, GTP-501R
Measurement memory
24
Connectors for the country
Europe
Kind of output connector
  • D-Sub female socket
  • D-Sub male socket
  • RJ45 socket
  • USB A socket
  • USB B socket
Interface
  • Ethernet
  • RS232
  • USB
Measuring instrument features
  • 20 sets memory
  • automatic measurement of many parameters
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • split screen function
Standard equipment
  • mains cable
  • oscilloscope probe with 1:1/10:1 divider
Supply voltage
  • 100...240V AC
Gross weight6.0718 kg
EAN code4719692500328

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
See other products from this series.:
*
GDS-3502
0 in TME stock
Net price for quantities from 1 pcs - 3 640.99 USDGross price for quantities from 1 pcs - 3 640.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.