+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-3652A

Oscilloscope: digital; Ch: 2; 650MHz; 5Gsps; 200Mpts/ch; GDS-3000A


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-3652A

Alternative designations: 01DS362A00GT

TME Symbol:
GDS-3652A

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Number of channels
2
Band
650MHz
Sampling
5Gsps
Memory record length
200Mpts/ch
Kind of display used
colour, LCD TFT 10,2"
Trigger modes
automatic, normal, single
Trigger
alternate, bus, impulse width, timeout, video signal, with delay
Time base
1...1000s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Manufacturer series
GDS-3000A
Rise time
535ps
Input impedance
1MΩ/22pF
Input sensitivity
1mV/div...10V/div
Dimensions
420x253x113.8mm
Related items
DS3A-16LA, DS3A-GPIB, DS3A-PWR, GCP-1030, GTL-232, GTL-246, GTL-248, GTP-351R, GTP-501R
Display resolution
800x480
Kind of output connector
  • D-Sub female socket
  • D-Sub male socket
  • RJ45 socket
  • USB A socket
  • USB B socket
Interface
  • Ethernet
  • RS232
  • USB
  • VGA
Measuring instrument features
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • split screen function
Standard equipment
  • mains cable
  • oscilloscope probe with 10:1 divider
Supply voltage
  • 100...240V AC
Gross weight4.6 kg
EAN code4713008673836

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
See other products from this series.:
*
GDS-3652A
0 in TME stock
Net price for quantities from 1 pcs - 5 317.74 USDGross price for quantities from 1 pcs - 5 317.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.