+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 03LLDS91200S
Manufacturer | GW INSTEK | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 100MHz | |
Sampling | 1Gsps | |
Memory record length | 20Mpts | |
Kind of display used | colour, LCD 7" | |
Trigger modes | automatic, normal, single | |
Time base | 2n...1ks/div | |
Max. input voltage | 300V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Interface | USB | |
Rise time | ≤3.5ns | |
Input impedance | 1MΩ/12pF | |
Input sensitivity | 2mV/div...10V/div | |
Dimensions | 301x152x70mm | |
Display resolution | 800x480 |