+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GE.3421

Probe: for oscilloscope; passive,high voltage; 100MHz; 100: 1; 4kV


Manufacturer: ELDITEST

Manufacturer part number:
GE.3421
TME Symbol:
GE.3421

Specification

Manufacturer
ELDITEST
Type of measuring probe
for oscilloscope
Kind of probe
high voltage, passive
Band
100MHz
Attenuator
100:1
Max. input voltage
4kV
Rise time
3.5ns
Cable/adapter structure
BNC plug
Cable length
1.2m
Gross weight104.57 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers ELDITEST,
*
GE.3421
1 in TME stock
Net price for quantities from 1 pcs - 222.55 USDGross price for quantities from 1 pcs - 222.55 USD
Net price for quantities from 3 pcs - 214.44 USDGross price for quantities from 3 pcs - 214.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.