+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GE1A-B10HAD24

Timer; 0,1s÷10h; SPDT + SPDT; 240VAC/5A,24VDC/5A; Usup: 24VAC


Manufacturer: IDEC

Manufacturer part number:
GE1A-B10HAD24
TME Symbol:
GE1A-B10HAD24

Specification

Manufacturer
IDEC
Type of automation module
timer
Counting range
0,1s...10h
Kind of output
SPDT + SPDT
Output 1 electrical parameters
24V DC / 5A, 240V AC / 5A
Manufacturer series
GE1A
Number of operation modes
1
Counter operation modes
delayed switching on
Electrical connection
round socket
Mounting
socket
Body dimensions
48x48x63.8mm
Number of pins
8
Mounting hole dimensions
45x45mm
Indication
LED
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight104.37 g
Certificates
See other products in this category: Analogue Timers IDEC,
See other products from this series.:
*
GE1A-B10HAD24
2 in TME stock
Net price for quantities from 1 pcs - 45.34 USDGross price for quantities from 1 pcs - 45.34 USD
Net price for quantities from 5 pcs - 42.32 USDGross price for quantities from 5 pcs - 42.32 USD
Net price for quantities from 10 pcs - 39.30 USDGross price for quantities from 10 pcs - 39.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.