+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1076132

Spindle; Thread: G 1/2"; Thread len: 400mm; 16mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1076132
TME Symbol:
GEDORE-1076132

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1/2"
Thread length
400mm
Holder socket size - mm
16mm
Tools application
bearing puller
Gross weight960 g
EAN code4036976122114
See other products in this category: Pullers GEDORE,
*
1076132
0 in TME stock
Net price for quantities from 1 pcs - 59.95 USDGross price for quantities from 1 pcs - 59.95 USD
Net price for quantities from 3 pcs - 54.32 USDGross price for quantities from 3 pcs - 54.32 USD
Net price for quantities from 5 pcs - 50.58 USDGross price for quantities from 5 pcs - 50.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.