+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1076957

Hook; bearing puller; 3.7mm


Manufacturer: GEDORE

Manufacturer part number:
1076957
TME Symbol:
GEDORE-1076957

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Tools application
bearing puller
Base thickness
3.7mm
Gross weight120 g
EAN code4036976113129
See other products in this category: Pullers GEDORE,
*
1076957
0 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 3 pcs - 31.67 USDGross price for quantities from 3 pcs - 31.67 USD
Net price for quantities from 5 pcs - 29.48 USDGross price for quantities from 5 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.