+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084461

Spindle; Thread: M14; Thread len: 125mm; 17mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084461
TME Symbol:
GEDORE-1084461

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M14
Thread length
125mm
Holder socket size - mm
17mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight185 g
EAN code4036976110388
See other products in this category: Pullers GEDORE,
*
1084461
0 in TME stock
Net price for quantities from 1 pcs - 49.73 USDGross price for quantities from 1 pcs - 49.73 USD
Net price for quantities from 3 pcs - 45.07 USDGross price for quantities from 3 pcs - 45.07 USD
Net price for quantities from 5 pcs - 41.96 USDGross price for quantities from 5 pcs - 41.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.