+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084518

Spindle; Thread: M14; Thread len: 155mm; 17mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084518
TME Symbol:
GEDORE-1084518

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M14
Thread length
155mm
Holder socket size - mm
17mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight215 g
EAN code4036976119817
See other products in this category: Pullers GEDORE,
*
1084518
0 in TME stock
Net price for quantities from 1 pcs - 26.16 USDGross price for quantities from 1 pcs - 26.16 USD
Net price for quantities from 3 pcs - 23.70 USDGross price for quantities from 3 pcs - 23.70 USD
Net price for quantities from 5 pcs - 22.06 USDGross price for quantities from 5 pcs - 22.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.