+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084526

Spindle; Thread: M18; Thread len: 80mm; 19mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084526
TME Symbol:
GEDORE-1084526

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M18
Thread length
80mm
Holder socket size - mm
19mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight195 g
EAN code4036976110838
See other products in this category: Pullers GEDORE,
*
1084526
0 in TME stock
Net price for quantities from 1 pcs - 27.50 USDGross price for quantities from 1 pcs - 27.50 USD
Net price for quantities from 3 pcs - 24.92 USDGross price for quantities from 3 pcs - 24.92 USD
Net price for quantities from 5 pcs - 23.20 USDGross price for quantities from 5 pcs - 23.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.