+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084542

Spindle; Thread: M18; Thread len: 130mm; 19mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084542
TME Symbol:
GEDORE-1084542

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M18
Thread length
130mm
Holder socket size - mm
19mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight295 g
EAN code4036976119855
See other products in this category: Pullers GEDORE,
*
1084542
0 in TME stock
Net price for quantities from 1 pcs - 34.98 USDGross price for quantities from 1 pcs - 34.98 USD
Net price for quantities from 3 pcs - 31.71 USDGross price for quantities from 3 pcs - 31.71 USD
Net price for quantities from 5 pcs - 29.52 USDGross price for quantities from 5 pcs - 29.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.