+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084550

Spindle; Thread: M18; Thread len: 170mm; 19mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084550
TME Symbol:
GEDORE-1084550

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M18
Thread length
170mm
Holder socket size - mm
19mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight390 g
EAN code4036976110371
See other products in this category: Pullers GEDORE,
*
1084550
0 in TME stock
Net price for quantities from 1 pcs - 37.45 USDGross price for quantities from 1 pcs - 37.45 USD
Net price for quantities from 3 pcs - 33.94 USDGross price for quantities from 3 pcs - 33.94 USD
Net price for quantities from 5 pcs - 31.60 USDGross price for quantities from 5 pcs - 31.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.