+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084593

Spindle; Thread: G 1/2"; Thread len: 210mm; 22mm; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1084593
TME Symbol:
GEDORE-1084593

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1/2"
Thread length
210mm
Holder socket size - mm
22mm
Tools application
bearing puller
Gross weight615 g
EAN code4036976106626
See other products in this category: Pullers GEDORE,
*
1084593
0 in TME stock
Net price for quantities from 1 pcs - 41.27 USDGross price for quantities from 1 pcs - 41.27 USD
Net price for quantities from 3 pcs - 37.41 USDGross price for quantities from 3 pcs - 37.41 USD
Net price for quantities from 5 pcs - 34.83 USDGross price for quantities from 5 pcs - 34.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.